Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1706Y
Order Code3565930
Product RangeOptoMOS Series
Technical Datasheet
2,422 In Stock
600 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.150 |
10+ | CHF 2.590 |
25+ | CHF 2.560 |
50+ | CHF 2.530 |
100+ | CHF 2.490 |
250+ | CHF 2.370 |
500+ | CHF 2.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1706Y
Order Code3565930
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max60V
Load Current4A
MOSFET Relay Package StyleSIP-8 (4-Pin Used)
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.09ohm
Isolation Voltage2.5kV
I/O Capacitance Typ2pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SIP-8 (4-Pin Used)
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
Load Type
DC
Load Current
4A
Relay Mounting
Through Hole
On State Resistance Max
0.09ohm
I/O Capacitance Typ
2pF
Product Range
OptoMOS Series
Technical Docs (2)
Alternatives for CPC1706Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002341
Product traceability