Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No19N403L18
Order Code624676
Product Range19N
Technical Datasheet
304 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.630 |
5+ | CHF 7.310 |
10+ | CHF 7.080 |
20+ | CHF 6.500 |
50+ | CHF 5.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No19N403L18
Order Code624676
Product Range19N
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28VDC
Product Range19N
Contact Voltage AC Nom250VAC
Operating Force Max1.5N
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume applications. The spring and blade method is used as a switching mechanism and available in different operating forces. All versions have a fully sealed base right up to the bottom opening. In addition, sealed button versions are totally environmental sealed.
- Unsealed switch
- Wide temperature range from -40°C to +125°C
- Standard leaf lever
- Non flammable switch to UL94-V0 rated
- Silver contacts
- BEAB approved
- Solder terminals
- Operating force of 1.5N
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
19N
Operating Force Max
1.5N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 19N403L18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266