Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoZDB25P1AKN-146
Order Code1348022
Product RangeZDB
Technical Datasheet
1,145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.240 |
10+ | CHF 9.030 |
25+ | CHF 7.580 |
100+ | CHF 6.990 |
250+ | CHF 6.690 |
500+ | CHF 6.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDB25P1AKN-146
Order Code1348022
Product RangeZDB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeZDB
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Product Overview
The ZD series Connector with stamped contacts. It is compatible with all other D*sub-miniature series. It has closed-entry socket insulator for secure blind mating and a glass-filled thermoplastic insulator. It is particularly suitable for use with the industrial applications. The standard arrangement and high density arrangement are available for both male and female connectors.
- UL94V-0 Flammability
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Communications & Networking, Medical
Technical Specifications
D Sub Connector Type
Standard
Product Range
ZDB
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for ZDB25P1AKN-146
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014