Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 106.450 |
5+ | CHF 102.070 |
10+ | CHF 97.700 |
25+ | CHF 93.930 |
50+ | CHF 90.790 |
100+ | CHF 85.790 |
Product Information
Product Overview
The POWERLOCK series ITT VEAM PowerLock Connector is plastic bodied single pole connectors for use in high power, low voltage applications. With current ratings of either 400 or 660A, the connectors are keyed to prevent connections with the wrong line and colour coded to meet various international 3 phase electrical standards. Unmated, the connectors are rated IP2X for protection against finger touching of live electrical parts and when mated are sealed to IP67. Body styles include those for panel mounting or for fitting to a wide range of copper cables up to 300mm². A selection of accessories and network connection devices are available to enhance the range.
- Colour coded and keyed to ensure correct coupling
- Sealed to IP67 when mated
- IP2X finger protected contacts for safer handling
Applications
Industrial
Technical Specifications
POWERLOCK
1kVAC
Cable Mount
No SVHC (17-Dec-2014)
Receptacle
400A
Screw
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate