Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-9PH003B
Order Code2668397
Product RangeMDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 94.270 |
5+ | CHF 88.880 |
10+ | CHF 83.490 |
25+ | CHF 76.540 |
50+ | CHF 75.300 |
100+ | CHF 73.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 94.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-9PH003B
Order Code2668397
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Connector to ConnectorMicro-D Plug to Free End
No. of Contacts9Contacts
No. of Positions9Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourYellow
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMDM Series
Product Overview
The MDM-9PH003B is a 9-way Crimp Cable Plug is designed with gold-plated copper contacts and accepts 26AWG wire range. The Micro D metal shell connector is designed to meet the rapidly increasing demands for an environmental, high performance, rugged, offer electromagnetic(EMI) and RFI shielding.
- Lightweight and small
- Highly reliable
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
No. of Contacts
9Contacts
No. of Positions
9Ways
Cable Length - Metric
457.2mm
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Product Range
MDM Series
Connector to Connector
Micro-D Plug to Free End
Gender
Plug
Cable Length - Imperial
18"
Jacket Colour
Yellow
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015196