Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-37SH003B
Order Code4628011
Product RangeMDM Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 238.840 |
5+ | CHF 220.950 |
10+ | CHF 203.050 |
25+ | CHF 203.040 |
50+ | CHF 198.980 |
100+ | CHF 194.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 238.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-37SH003B
Order Code4628011
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions37Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-coloured
Product RangeMDM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
SVHC
No SVHC (07-Nov-2024)
No. of Positions
37Ways
Cable Length - Metric
457.2mm
Product Range
MDM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001