Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM51155
Order Code4337720
Product RangeCombo D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.770 |
5+ | CHF 8.110 |
10+ | CHF 7.450 |
25+ | CHF 6.990 |
50+ | CHF 6.650 |
100+ | CHF 6.340 |
250+ | CHF 5.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM51155
Order Code4337720
Product RangeCombo D Series
Technical Datasheet
For Use WithITT Cannon D Subminiature Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCombo D Series
SVHCTo Be Advised
Technical Specifications
For Use With
ITT Cannon D Subminiature Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Socket
Contact Plating
Gold over Nickel Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536