Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM130341-4
Order Code1618082
Product RangeCombo D Series
Technical Datasheet
89 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.420 |
5+ | CHF 8.220 |
10+ | CHF 7.020 |
25+ | CHF 6.230 |
50+ | CHF 5.840 |
100+ | CHF 5.450 |
250+ | CHF 5.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM130341-4
Order Code1618082
Product RangeCombo D Series
Technical Datasheet
For Use WithCombo D Series D Sub Housing Connectors
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min8AWG
Contact Termination TypeCrimp
Product RangeCombo D Series
Technical Specifications
For Use With
Combo D Series D Sub Housing Connectors
Contact Material
Copper
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
8AWG
Product Range
Combo D Series
Technical Docs (1)
Alternatives for DM130341-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814