Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDE9S-A191-A197
Order Code2250050
Product RangeDE
Technical Datasheet
41 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.710 |
10+ | CHF 9.490 |
25+ | CHF 8.910 |
100+ | CHF 8.340 |
250+ | CHF 7.770 |
500+ | CHF 7.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE9S-A191-A197
Order Code2250050
Product RangeDE
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDE
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
D* series D-sub connectors are suitable for network and communication ports. These connectors are typically used in aerospace, transportation, communication systems, information systems, bar code scanners, data transmission and hand-held test equipments.
- Ideal for applications that require optimization of space
- Versatile contact combinations
- UL94-V0 rated thermoplastic insulator
- 5A current rating
- Operating temperature range from -55°C to 125°C
Applications
Medical, Robotics
Technical Specifications
D Sub Connector Type
Standard
Product Range
DE
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability