Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBMZ5C5PNK87
Order Code1600014
Product RangeCombo D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 206.750 |
3+ | CHF 173.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 206.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMZ5C5PNK87
Order Code1600014
Product RangeCombo D
Technical Datasheet
Product RangeCombo D
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
No. of Contacts5Contacts
Contact Type5 Power
No. of Power Positions5
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDB
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Combo D
No. of Signal Contacts
0Contacts
No. of Contacts
5Contacts
No. of Power Positions
5
Connector Mounting
Through Hole Mount
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-5W5
Gender
Plug
Contact Type
5 Power
Contact Termination Type
Solder
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001