Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBMM9W4P
Order Code2250848
Product Range680M Series
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.550 |
5+ | CHF 16.230 |
10+ | CHF 14.920 |
25+ | CHF 13.980 |
50+ | CHF 13.590 |
100+ | CHF 13.200 |
250+ | CHF 12.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMM9W4P
Order Code2250848
Product Range680M Series
Technical Datasheet
Product Range680M Series
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
680M Series
Gender
Plug
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202