Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDA15S-A197
Order Code1342689
Product RangeOriginal D
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.940 |
10+ | CHF 15.800 |
25+ | CHF 14.160 |
100+ | CHF 13.760 |
250+ | CHF 13.370 |
500+ | CHF 12.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA15S-A197
Order Code1342689
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D*FM series D-subminiature Metal Backshell for D-subminiature connectors offers protection from magnetic and radio interferences to cable assemblies. This backshell series is characterized by simple assembly.
- Minimisation of interference from electromagnetic and RF sources
- Quick and simple assembly
- No crimp ferrule tooling needed
- Zinc, blue chromated
- Unique metal filled plastic cable strain relief guarantees 360° shielding
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for DA15S-A197
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008