Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192922-1340
Order Code1704206
Product RangeTrident Ringlock
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.040 |
| 10+ | CHF 8.110 |
| 25+ | CHF 6.340 |
| 100+ | CHF 6.090 |
| 250+ | CHF 6.080 |
| 500+ | CHF 5.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1340
Order Code1704206
Product RangeTrident Ringlock
Technical Datasheet
Connector Shell Size16
Cable Diameter Max17mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithRinglock Circular connectors
Product Overview
The 192922-1340 is an unsealed Cable Clamp made of nylon. The TR16ASR1N clamp is suitable for use with the trident ring lock circular connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular connectors
Cable Diameter Max
17mm
Product Range
Trident Ringlock
Technical Docs (3)
Alternatives for 192922-1340
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018711