Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121701-2003
Order Code4412318
Product RangeAC Series
Also Known AsACI3-T2-032-3BK-050A-1A1
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 125.730 |
5+ | CHF 123.220 |
10+ | CHF 120.700 |
25+ | CHF 118.190 |
50+ | CHF 115.670 |
100+ | CHF 113.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 125.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121701-2003
Order Code4412318
Product RangeAC Series
Also Known AsACI3-T2-032-3BK-050A-1A1
No. of PhasesThree Phase
Voltage Rating480VAC
Current Rating32A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP24, IP44
Jacket ColourBlack
Product RangeAC Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
Black
SVHC
To Be Advised
Voltage Rating
480VAC
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
IP / NEMA Rating
IP24, IP44
Product Range
AC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001