Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITALTRONIC
Manufacturer Part No25.0410000.RMB
Order Code3377657
Technical Datasheet
For Use WithRaspberry Pi B+ Boards
External Height62mm
External Width71.3mm
External Depth90.5mm
Enclosure MaterialPolycarbonate
Enclosure / Case Material-
Product Range-
Body ColourGrey
Product Overview
25.0410000.RMB is a kit enclosure modules XTS 4M Raspberry Pi B+ module.
- DIN rail mounting
- Wall mountable
- Dimension is 71.3mm x 90.5mm x 62mm
Contents
Transparent panel, enclosure body and base and DIN rail hook.
Notes
Note: Raspberry Pi B+ not included.
Technical Specifications
For Use With
Raspberry Pi B+ Boards
External Width
71.3mm
Enclosure Material
Polycarbonate
Product Range
-
External Height
62mm
External Depth
90.5mm
Enclosure / Case Material
-
Body Colour
Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06