Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.1FC.B.S
Order Code2191848
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.1FC.B.S
Order Code2191848
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent
Sensing Temperature Max+150°C
RTD Accuracy-
Resistance1kohm
Measured Temperature Min-50°C
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCTo Be Advised
Product Overview
The P1K0.0805.1FC.B.S is a platinum Temperature Sensor in a FlipChip construction. Temperature sensor is produced with different technologies to fit specific application requirements. Thin-film temperature sensor exhibit a very short response time due to their low thermal mass.
- Optimised for pick-and-place machines
- Cost-effective assembly
- Easy handling
- Platinum thin film elements
- Reflow soldering
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
+150°C
Resistance
1kohm
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Type
Component
RTD Accuracy
-
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0243