Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.520.6W.Y.010
Order Code1266931
Technical Datasheet
301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.500 |
10+ | CHF 2.980 |
25+ | CHF 2.880 |
50+ | CHF 2.770 |
100+ | CHF 2.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.520.6W.Y.010
Order Code1266931
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-200°C
Sensing Temperature Max+600°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The P0K1.520.6W.Y.010 is a precise platinum thin-film Temperature Sensor with combination of knowledge in the field of sensor technology and perfectly matched material. It shows an excellent long-term stability and resistance to thermal shock at temperatures up to a maximum of 600°C. The chip dimensions of 5 x 2mm (length x width) are available on the basis value of 100, 500 and 1000Ω at DIN EN 60751 tolerance class or better.
- Wide temperature operating range
- Resistance to thermal shock
- Excellent long-term stability
- Easy interchangeability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
+600°C
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Sensing Temperature Min
-200°C
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454