Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.1206.2P.B
Order Code1266932
Product RangeSMD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.1206.2P.B
Order Code1266932
Product RangeSMD Series
Technical Datasheet
RTD TypeComponent
Sensing Temperature Max+150°C
RTD Accuracy-
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeSMD Series
Alternatives for P0K1.1206.2P.B
1 Product Found
Product Overview
The P0K1.1206.2P.B is a SMD Platinum Sensor for the automatic assembling on PCBs. It is also designed for use in markets with a high degree of automation in their production line. This thin-film sensor combines the excellent characteristics of platinum sensors such as accuracy, long-term stability and reproducibility with the advantages of large-scale production and an optimal performance ratio.
- Optimised for pick-and-place machines
- Easy handling
- Platinum thin film elements
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Component
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
Sensing Temperature Max
+150°C
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
SMD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856