Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMK33-W (300PF +/-40PF)
Order Code3586986
Product RangeMK33 Series
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.480 |
5+ | CHF 32.260 |
10+ | CHF 31.790 |
50+ | CHF 31.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMK33-W (300PF +/-40PF)
Order Code3586986
Product RangeMK33 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Sensor TerminalsWire Leads
Supply Voltage Max12V
Sensitivity0.45 pF/% RH
Sensing Accuracy-
Response Time6s
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max190°C
Product RangeMK33 Series
Qualification-
Capacitance300pF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Supply Voltage Max
12V
Sensing Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Max
190°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Wire Leads
Sensitivity
0.45 pF/% RH
Response Time
6s
Operating Temperature Min
-40°C
Product Range
MK33 Series
Capacitance
300pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009