Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoBIOSENSOR PUMP & DRIVER KIT
Order Code3879365
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoBIOSENSOR PUMP & DRIVER KIT
Order Code3879365
Technical Datasheet
Operating Pressure Max2bar
Operating Voltage5VDC
Current Rating-
Flow Rate Max0.00018l/min
Gas Type-
Power Rating-
Size8.4mm x 10.7mm x 42.7mm
Fluid Type-
Rotational Speed Max-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Bundle of 2 parts together MP.CPP1.180.DWBM.33.JSF.168.SI01 and MP.PD1.JSM.2.33
Technical Specifications
Operating Pressure Max
2bar
Current Rating
-
Gas Type
-
Size
8.4mm x 10.7mm x 42.7mm
Rotational Speed Max
-
SVHC
No SVHC (10-Jun-2022)
Operating Voltage
5VDC
Flow Rate Max
0.00018l/min
Power Rating
-
Fluid Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84136080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001