Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010595
Order Code2675748
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL010595Reel
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.333 |
300+ | CHF 0.327 |
5000+ | CHF 0.235 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
CHF 33.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010595
Order Code2675748
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL010595Reel
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Alphanumeric / character LCD module
- 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Cyrillic (Russian) font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top, left) connection, 2.54mm pitch
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
16pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5