Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO063817
Order Code2443062
Product RangeIQOV-164-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 179.830 |
| 5+ | CHF 157.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 179.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO063817
Order Code2443062
Product RangeIQOV-164-4 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -1ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseThrough Hole, 36.2mm x 13mm
Supply Voltage Nom3.3V
Product RangeIQOV-164-4 Series
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
1ppb
Oscillator Case
Through Hole, 36.2mm x 13mm
Product Range
IQOV-164-4 Series
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207