Print Page
Image is for illustrative purposes only. Please refer to product description.
708 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 2.920 | 
| 10+ | CHF 1.930 | 
| 50+ | CHF 1.770 | 
| 100+ | CHF 1.550 | 
| 250+ | CHF 1.450 | 
| 500+ | CHF 1.270 | 
| 1000+ | CHF 1.050 | 
| 2500+ | CHF 1.030 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28191FHZ-T7
Order Code2843178
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product61MHz
Slew Rate Typ17V/µs
Supply Voltage Range3V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage270µV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth61MHz
No. of Amplifiers1 Amplifier
Slew Rate17V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
17V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
270µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
61MHz
Supply Voltage Range
3V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOT-23
Bandwidth
61MHz
Slew Rate
17V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability