Quantity | Price (ex VAT) |
---|---|
1144+ | CHF 8.490 |
Product Information
Product Overview
The CP82C59AZ is a high-performance CMOS Priority Interrupt Controller manufactured using an advanced 2µm CMOS process. It is designed to relieve the system CPU from the task of polling in a multilevel priority system. The high speed and industry standard configuration of the 82C59A make it compatible with microprocessors such as 80C286, 80286, 80C86/88, 8086/88, 8080/85 and NSC800. The 82C59A can handle up to eight vectored priority interrupting sources and is cascadable to 64 without additional circuitry. Individual interrupting sources can be masked or prioritized to allow custom system configuration. Two modes of operation make the 82C59A compatible with both 8080/85 and 80C86/88/286 formats. Static CMOS circuit design ensures low operating power. The advanced CMOS process results in performance equal to or greater than existing equivalent products at a fraction of the power.
- Eight-level priority controller, expandable to 64 levels
- Programmable interrupt modes
- Individual request mask capability
- Fully static design
- Fully TTL compatible
- Pin-compatible with NMOS 8259A
Technical Specifications
4.5V
28Pins
70°C
Through Hole
-
No SVHC (21-Jan-2025)
5.5V
0°C
DIP
-
-
DIP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate