Print Page
ILR-XM01-004A-SC201-CON25.
LED Module, Multicolour, 12 LED, 24 VDC, LED Strip, Board + LED, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-XM01-004A-SC201-CON25.
Order Code3764932
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-XM01-004A-SC201-CON25.
Order Code3764932
Technical Datasheet
LED Module TypeBoard + LED
LED ColourMulticolour
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs12LEDs
Power Module ConfigurationLED Strip
Supply Voltage24VDC
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
12LEDs
Supply Voltage
24VDC
Power Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
LED Colour
Multicolour
Luminous Flux / Colour
-
Power Module Configuration
LED Strip
Forward Voltage @ Test
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009