Print Page
ILR-IN09-85NL-SC201-WIR200.
IR LED Module, 9 Chip, 850 nm, 5.985 W/Sr, Square PCB/M3 Hole, 15.75 to 20.7 V, 200 mm Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IN09-85NL-SC201-WIR200.
Order Code3764870
Product RangeOSLON Black PowerCluster IR Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.200 |
5+ | CHF 25.790 |
10+ | CHF 24.130 |
50+ | CHF 23.900 |
100+ | CHF 23.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IN09-85NL-SC201-WIR200.
Order Code3764870
Product RangeOSLON Black PowerCluster IR Series
Technical Datasheet
IR Emitter Module Type9 Chip IR Module
Product RangeOSLON Black PowerCluster IR Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)5.985W/Sr
Forward Voltage Range15.75 to 20.7V
Radiance Angle± 25° (50°)
Maximum Current per Chip1A
Reverse Voltage Vr5V
IR Emitter Module MountingSquare PCB, M3 Holes
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
9 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
15.75 to 20.7V
Maximum Current per Chip
1A
IR Emitter Module Mounting
Square PCB, M3 Holes
Operating Temperature Range
-40°C to +125°C
Product Range
OSLON Black PowerCluster IR Series
Radiant Intensity (Ie)
5.985W/Sr
Radiance Angle
± 25° (50°)
Reverse Voltage Vr
5V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016