Print Page
ILQ-SG01-SIRE-SC221-WIR200.
LED Module, OSLON Signal 1 PowerCluster Series, Red, 625 nm, 61 lm, Square
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILQ-SG01-SIRE-SC221-WIR200.
Order Code3873050
Product RangeOSLON Signal 1 PowerCluster Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.850 |
5+ | CHF 5.600 |
10+ | CHF 5.400 |
50+ | CHF 5.170 |
100+ | CHF 5.070 |
250+ | CHF 4.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILQ-SG01-SIRE-SC221-WIR200.
Order Code3873050
Product RangeOSLON Signal 1 PowerCluster Series
Technical Datasheet
Product RangeOSLON Signal 1 PowerCluster Series
LED ColourRed
Wavelength Typ625nm
Luminous Flux @ Test61lm
Supply Voltage-
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating750mW
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal 1 PowerCluster Series
Wavelength Typ
625nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Luminous Flux @ Test
61lm
Power Module Configuration
Square
Operating Temperature Max
125°C
Power Rating
750mW
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008