Print Page
ILPA-DRIVER-SD-02
Pixel Matrix Controller, LED, 5 to 24VDC Input, 2048 Pixels Drive,K-1000C Controller
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPA-DRIVER-SD-02
Order Code4472103
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 194.400 |
| 5+ | CHF 179.270 |
| 10+ | CHF 167.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 194.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPA-DRIVER-SD-02
Order Code4472103
Technical Datasheet
Input Voltage24VDC
Control Input Type-
Output Channels2 Channel
Output Type-
Operating Frequency-
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage
24VDC
Output Channels
2 Channel
Operating Frequency
-
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
-
Control Input Type
-
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16