Print Page
ILH-SY01-CNRD-SC201-WIR200.
LED Module, SYNIOS P2720 Series, Red, 90 lm, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-CNRD-SC201-WIR200.
Order Code3955236
Product RangeSYNIOS P2720 Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.170 |
5+ | CHF 5.860 |
10+ | CHF 5.550 |
50+ | CHF 5.520 |
100+ | CHF 5.480 |
250+ | CHF 5.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-CNRD-SC201-WIR200.
Order Code3955236
Product RangeSYNIOS P2720 Series
Technical Datasheet
Product RangeSYNIOS P2720 Series
LED ColourRed
Wavelength Typ-
Luminous Flux @ Test90lm
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating2.07W
Forward Current @ Test700mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720 Series
Wavelength Typ
-
Supply Voltage
-
Operating Temperature Min
40°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Luminous Flux @ Test
90lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
2.07W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008