Print Page
ILH-F601-WMWH-SC221-WIR200.
LED Module, OSCONIQ S5050 1 PowerStar, Board + LED, Warm White, 3000 K, 200 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-F601-WMWH-SC221-WIR200.
Order Code3764972
Product RangeOSCONIQ S5050 1 PowerStar
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.790 |
5+ | CHF 5.510 |
10+ | CHF 5.280 |
50+ | CHF 5.220 |
100+ | CHF 5.180 |
250+ | CHF 5.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-F601-WMWH-SC221-WIR200.
Order Code3764972
Product RangeOSCONIQ S5050 1 PowerStar
Technical Datasheet
Product RangeOSCONIQ S5050 1 PowerStar
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test200lm
Luminous Flux @ Max-
Power Rating1W
Supply Voltage-
Forward Current @ Test45mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ S5050 1 PowerStar
LED Colour
Warm White
Luminous Flux @ Test
200lm
Power Rating
1W
Forward Current @ Test
45mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01