Print Page
ILA-TIM-LES13-2A.
Heat Sink Pad, Graphite, 240 W/m.K, 0.16 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-LES13-2A.
Order Code3702710
Product RangeILA-TIM
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.420 |
10+ | CHF 2.120 |
25+ | CHF 1.960 |
50+ | CHF 1.830 |
100+ | CHF 1.790 |
500+ | CHF 1.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-LES13-2A.
Order Code3702710
Product RangeILA-TIM
Technical Datasheet
Thickness0.16mm
Conductive MaterialGraphite Sheet
Thermal Conductivity240W/m.K
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product RangeILA-TIM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.16mm
Thermal Conductivity
240W/m.K
Volume Resistivity
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
-
Product Range
ILA-TIM
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85459010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002