Print Page
ILA-HSINK-RADL-55X20MM-BLK
LED Heat Sink, ILS ILO-01FFx-13xx-xC211 SCOB's, Aluminium Alloy, 20 mm, 55 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-RADL-55X20MM-BLK
Order Code3702714
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
15+ | CHF 15.150 |
Price for:Each
Minimum: 15
Multiple: 15
CHF 227.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-RADL-55X20MM-BLK
Order Code3702714
Technical Datasheet
Product Range-
For Use WithILS ILO-01FFx-13xx-xC211 SCOB's
Heat Sink MaterialAluminium Alloy
Thermal Resistance-
External Height20mm
External Diameter55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium Alloy
External Height
20mm
SVHC
No SVHC (21-Jan-2025)
For Use With
ILS ILO-01FFx-13xx-xC211 SCOB's
Thermal Resistance
-
External Diameter
55mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85459010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05