Print Page
ILA-HSINK-70X70X55MM-BLK-K.
LED Heat Sink, ILA-HSINK-XXX, ILS OSLON PowerStar, OSLON Anna Series COB LED's, Aluminium Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-70X70X55MM-BLK-K.
Order Code3702717
Product RangeILA-HSINK-XXX
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.670 |
5+ | CHF 29.400 |
10+ | CHF 29.130 |
50+ | CHF 28.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-70X70X55MM-BLK-K.
Order Code3702717
Product RangeILA-HSINK-XXX
Technical Datasheet
Product RangeILA-HSINK-XXX
For Use WithILS OSLON PowerStar, OSLON Anna Series COB LED's
Heat Sink MaterialAluminium Alloy
Thermal Resistance-
External Height55mm
External Diameter-
Technical Specifications
Product Range
ILA-HSINK-XXX
Heat Sink Material
Aluminium Alloy
External Height
55mm
SVHC
No SVHC (25-Jun-2025)
For Use With
ILS OSLON PowerStar, OSLON Anna Series COB LED's
Thermal Resistance
-
External Diameter
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85459010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08