Print Page
ILA-HSINK-300X58X25MM
LED Heat Sink, ILS UVC 12 LED Violet Strips, Silver Anodised Aluminium, 25 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-300X58X25MM
Order Code3625409
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 64.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 64.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-300X58X25MM
Order Code3625409
Technical Datasheet
Product Range-
For Use WithILS UVC 12 LED Violet Strips
Heat Sink MaterialSilver Anodised Aluminium
Thermal Resistance-
External Height25mm
External Diameter-
Technical Specifications
Product Range
-
Heat Sink Material
Silver Anodised Aluminium
External Height
25mm
SVHC
No SVHC (25-Jun-2025)
For Use With
ILS UVC 12 LED Violet Strips
Thermal Resistance
-
External Diameter
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375