Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.290 |
25+ | CHF 28.720 |
50+ | CHF 27.640 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
CHF 33.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0203
Order Code2478290
Technical Datasheet
Wipe MaterialPolyester
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-0203 is a lightweight laser sealed edged Cleanroom Wiper made of polyester for cleaning of surfaces to control submicron particles, fibres and chemical residue. Made of single knitted 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release.
- Laser sealed edge ensures ultra low lint and particle level
- Good absorbency and wiping efficiency
- Resists abrasion under rigorous use
- Solvent safe
- Available sterile by gamma irradiation
Applications
Safety
Technical Specifications
Wipe Material
Polyester
Wipe Length
228.6mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:53092900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4