Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-25DBLI-TR
Order Code2901175
Technical Datasheet
1,637 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.430 |
10+ | CHF 4.950 |
25+ | CHF 4.650 |
50+ | CHF 4.510 |
100+ | CHF 4.200 |
250+ | CHF 4.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-25DBLI-TR
Order Code2901175
Technical Datasheet
DRAM TypeDDR2
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max400MHz
IC Case / PackageBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR2
Memory Configuration
64M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
1Gbit
Clock Frequency Max
400MHz
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063