Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No821034DNG
Order Code2828475
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 168+ | CHF 7.180 |
Price for:Each
Minimum: 168
Multiple: 168
CHF 1,206.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No821034DNG
Order Code2828475
Technical Datasheet
Audio CODEC TypePCM / Filter
No. of ADCs-
No. of DACs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleQFP
No. of Pins52Pins
No. of Input Channels4Channels
No. of Output Channels4Channels
ADC / DAC Resolution8bit
ADCs / DACs Signal to Noise Ratio-
IC Interface TypeSerial
Supply Voltage Range4.75V to 5.25V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio CODEC Type
PCM / Filter
No. of DACs
-
Operating Temperature Max
85°C
Audio IC Case Style
QFP
No. of Input Channels
4Channels
ADC / DAC Resolution
8bit
IC Interface Type
Serial
Product Range
-
MSL
MSL 3 - 168 hours
No. of ADCs
-
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
52Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
4.75V to 5.25V
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001