Print Page
07010
Ratchet Ring Spanner, Insulated, Steel Alloy, 10 mm AF, 138 mm Length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No07010
Order Code4350912
Technical Datasheet
AF Size - Metric10mm
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length138mm
Product Range-
SVHCTo Be Advised
Product Overview
07010 is a 10mm insulated ratchet ring spanner.
- Made using a unique injection moulded process
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Nylon thermoplastic insulation material, steel alloy 31CrV3 metal material
- IEC60900, category C, VDE specifications
- 138mm length, 25mm width, 13mm depth
Technical Specifications
AF Size - Metric
10mm
AF Size - Metric End 2
-
Length
138mm
SVHC
To Be Advised
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056