Print Page
01851
Inspection Mirror, Large, Nylon, 208 mm Length
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01851
Order Code4350880
Technical Datasheet
Length208mm
Shaft Diameter-
Handle TypeNylon Thermoplastic
Product Range-
SVHCTo Be Advised
Product Overview
01851 is an insulated large inspection mirror.
- No metal and fully insulated
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Bent hosel to help inspect hard to reach places
- Nylon thermoplastic insulation material
- IEC60900, category C, VDE specifications
- 208mm length, 60mm width, 8mm depth
Technical Specifications
Length
208mm
Handle Type
Nylon Thermoplastic
SVHC
To Be Advised
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03