Print Page
01810
Junior Hacksaw, 150 mm Length Blade, 258 mm Overall Length
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01810
Order Code4350877
Technical Datasheet
Saw TypeJunior Hacksaw
Blade Length150mm
Product Range-
SVHCTo Be Advised
Product Overview
- Withstand impact at temperatures as low as -40°C
- Passed electrical test of 10,000 volts for 3 minutes submerged in water
- Insulated Tools that can be used in extreme cold climate
- Insulated with Nylon 11 material
- 25TPI 150mm Blade
- Injection moulded
- Standard: IEC 60900:2004
Technical Specifications
Saw Type
Junior Hacksaw
Product Range
-
Blade Length
150mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134