Print Page
01775
Reversible Ratchet, Nylon Thermoplastic Insulation, Steel Alloy, 1/4" Drive, 256 mm Length
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 119.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 119.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01775
Order Code4350866
Technical Datasheet
Drive Size - Imperial1/4"
Length256mm
Product Range-
SVHCTo Be Advised
Product Overview
01775 is a 1/4" drive reversible ratchet.
- Unique injection moulded insulated ratchet
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Nylon thermoplastic insulation material, steel alloy 31CrV3 metal material
- IEC60900, category C, VDE
- 256mm length, 53mm width, 90mm depth
Technical Specifications
Drive Size - Imperial
1/4"
Product Range
-
Length
256mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122