Print Page
01420
Impact Socket, 1/2" Drive, 17 mm AF, 50 mm Length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01420
Order Code4350853
Technical Datasheet
Drive Size - Imperial1/2"
AF Size - Metric17mm
AF Size - Imperial-
Length50mm
Product Range-
SVHCTo Be Advised
Product Overview
01420 is a 1/2" drive socket.
- Chrome-vanadium finished
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- 12 point totally insulated socket
- Nylon thermoplastic insulation material, steel alloy 31CrV3
- IEC60900, category C, VDE specifications
- 50mm length, 28mm width, 28mm depth
- 1/2" drive size, 17mm socket size
Technical Specifications
Drive Size - Imperial
1/2"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
17mm
Length
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07