Print Page
00300
Open Ended Spanner, Nylon Thermoplastic Insulation, Steel Alloy, 13 mm AF, 146 mm Length
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00300
Order Code4350842
Technical Datasheet
AF Size - Metric13mm
AF Size - Imperial-
Length146mm
Whitworth Size-
Product Range-
SVHCTo Be Advised
Product Overview
00300 is a 13mm insulated open ended spanner.
- Nylon thermoplastic insulation material
- Steel alloy 31CrV3 metal material
- IEC60900, category C, VDE
- 146mm length, 37mm width, 9mm depth
- Chrome-vanadium finished totally insulated spanner
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
Technical Specifications
AF Size - Metric
13mm
Length
146mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068