Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSIXT
Manufacturer Part NoUSB-CDR
Order Code3409918
Also Known AsGTIN UPC EAN: 8400800012470
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSIXT
Manufacturer Part NoUSB-CDR
Order Code3409918
Also Known AsGTIN UPC EAN: 8400800012470
Technical Datasheet
Drive TypeExternal
Drive TechnologyCDR
InterfacesUSB 2.0
SVHCNo SVHC (14-Jun-2023)
Product Overview
Portable USB CD-ROM reader
- Slimline design and quiet operation
- Optical drive reads up to 24x speed
- Powered by the USB connection
- Auxiliary USB DC port for additional power
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 17x133x135mm
Contents
Contents: Drive, USB cables and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 2.0
Drive Technology
CDR
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54