Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.110 |
10+ | CHF 6.890 |
25+ | CHF 6.580 |
50+ | CHF 6.570 |
100+ | CHF 6.550 |
250+ | CHF 6.420 |
Product Information
Product Overview
XMC4400F100K512BAXQMA1 is a XMC4400 series microcontroller for industrial applications. XMC4400 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex™-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense control and IO devices for factory automation and user interface systems (HMI). XMC4400 is supported by Infineon's integrated development platform DAVE™ 4, which makes convenient, fast and application-orientated software development possible.
- ARM® Cortex™-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
- 512Kbytes Flash, 80Kbytes SRAM
- USIC 4ch [quad SPI, SCI/UART, I²C, I²S, LIN]
- 8-channel DMA + dedicated DMAs for USB and Ethernet
- Supply voltage range: 3.13 - 3.63V
- USB 2.0 full-speed on-the-go
- Ethernet MAC module capable of 10/100 Mbit/s transfer rates
- LED and Touch-Sense Controller (LEDTS) for human-machine interface
- Temperature range from -40°C to 125°C
- Available in 100 pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XMC4000 Family XMC4400 Series Microcontrollers
32 bit
512KB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
24Channels
3.13V
-40°C
Surface Mount
XMC4400
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
100Pins
75I/O's
80KB
12Bit
3.63V
125°C
XMC4000
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate