Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC4100F64K128BAXQMA1
Order Code3234313
Product RangeXMC4000 Family XMC4100 Series Microcontrollers
Also Known AsXMC4100-F64K128 BA, SP001368456
Technical Datasheet
839 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.880 |
10+ | CHF 4.560 |
25+ | CHF 4.230 |
50+ | CHF 3.890 |
100+ | CHF 3.660 |
250+ | CHF 3.580 |
500+ | CHF 3.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4100F64K128BAXQMA1
Order Code3234313
Product RangeXMC4000 Family XMC4100 Series Microcontrollers
Also Known AsXMC4100-F64K128 BA, SP001368456
Technical Datasheet
Product RangeXMC4000 Family XMC4100 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size125KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's45I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size20KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC41xx
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XMC4000 Family XMC4100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
125KB
IC Case / Package
TQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
10Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC41xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
RAM Memory Size
20KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002