Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.730 |
Product Information
Product Overview
The OPTIGA™ Trust M IoT security development kit is the easiest way to develop and evaluate end-to-end security use cases for your IoT devices. The kit enables customers to prototype various security use cases and build full-featured IoT applications. The board includes: OPTIGA™ Trust M security solution, PSoC™ 62, an Arm® Cortex®-M4/M0+ microcontroller, AIROC™ CYW43012, an ultra-low-power single-chip combo device featuring 1x1 dual-band 2.4GHz and 5GHz Wi-Fi 4 (802.11n) and Bluetooth 5.0. Target applications include smart home, smart door lock, industrial automation (PLC, drives), surveillance cameras, smart lighting and smart building.
- Pre-configured kit with two security use cases
- All main board components are provided by Infineon and supported via ModusToolbox™
- Flexibility to quickly develop full-featured IoT device prototypes
- Supply voltage range from 3.6V to 4.2V
Technical Specifications
Infineon
PSoC 6
Cortex-M0+, Cortex-M4
Development Board CYW43012
No SVHC (21-Jan-2025)
-
ARM
CYW43012
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate