Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS115B0LDXUMA1
Order Code2780897
Product RangeAdj 150mA LDO Voltage Regulators
Also Known AsTLS115B0LD, SP001474718
Technical Datasheet
2,377 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.380 |
| 10+ | CHF 1.000 |
| 50+ | CHF 0.901 |
| 100+ | CHF 0.812 |
| 250+ | CHF 0.764 |
| 500+ | CHF 0.734 |
| 1000+ | CHF 0.685 |
| 2500+ | CHF 0.671 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS115B0LDXUMA1
Order Code2780897
Product RangeAdj 150mA LDO Voltage Regulators
Also Known AsTLS115B0LD, SP001474718
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability