Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI493DW2BWA0XTMA1
Order Code3703497
Also Known AsTLI493D-W2BW A0, SP005409964
Technical Datasheet
12,985 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.060 |
10+ | CHF 0.871 |
50+ | CHF 0.837 |
100+ | CHF 0.714 |
250+ | CHF 0.688 |
500+ | CHF 0.663 |
1000+ | CHF 0.639 |
2500+ | CHF 0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI493DW2BWA0XTMA1
Order Code3703497
Also Known AsTLI493D-W2BW A0, SP005409964
Technical Datasheet
Sensor TypeLow Power
Hall Effect TypeMagnetic Position Sensor
Sensor Case / PackageWFWLB
Sensor Case StyleSG-WFWLB
No. of Pins5Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLI493DW2BWA0XTMA1 is a low-power 3D hall sensor with an I²C interface and wake-up function. The TLI493D-W2BW is designed for a wide range of magnetic sensing, including the following multi-function knobs, joysticks and gimbals, white good applications (washing, dryer machines), robotics position sensing, mobile camera lens position sensing for focus and zoom, angle measurement in end of shaft and out of shaft configurations.
- Small sensor form factor allows for very compact system designs
- Programmable sensitivity 30.8LSB12/mT typ, 3D (X, Y, Z) magnetic flux density sensing up to ±160mT
- Wide application range addressable due to high flexibility
- Power down mode with 7nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
- X-Y angular measurement mode, interrupt signal to indicate valid measurement to the microcontroller
- Qualified for industrial applications according to JEDEC JESD47
- SG-WFWLB-5-2 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Specifications
Sensor Type
Low Power
Sensor Case / Package
WFWLB
No. of Pins
5Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Hall Effect Type
Magnetic Position Sensor
Sensor Case Style
SG-WFWLB
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability