Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.570 |
Product Information
Product Overview
TLE94112ESRPIHATTOBO1 is a DC Motor Control HAT with TLE94112ES and TLS4125D0EP V50 complies with Raspberry Pi HAT specification. The Infineon DC Motor Control HAT with TLE94112ES complies with Raspberry Pi HAT specification and it provides you with unique evaluation experience. It is equipped with the twelve-fold half-bridge driver TLE94112ES and comes with a ready-to-use software library. TLE94112ES is the part of a larger family offering half-bridge drivers with direct interface or SPI interface. TLE94112ES is designed to drive DC motor loads in sequential or parallel operation, especially for automotive motion control applications such as heating, ventilation and air conditioning (HVAC) flap DC motor control. The HAT is also equipped with an Infineon TLS4125D0EP V50 synchronous step-down converter which can power the Raspberry Pi.
- Twelve half bridge power outputs, 0.9A each (combinable to up to 3.6A)
- Wide input voltage range of 5.5V to 20V
- Powering of Raspberry Pi by TLS4125D0EP V50
- Reverse polarity protection
- SPI interface with zero clock diagnosis
- Enhanced EMC performance
- Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz)
Technical Specifications
Motor Control
Power Management - Motor Control
Dev Board TLE94112ES
No SVHC (21-Jan-2025)
Infineon
TLE94112ES
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate